Technical Document
Specifications
Brand
LappMaterial
Nickel Plated Brass
Thread Size
M50
Colour
Silver
Minimum Operating Temperature
-70°C
Maximum Operating Temperature
+200°C
Series
Skintop�
Country of Origin
Germany
Product details
Lapp Skintop Brush EMC Add On
From Lapp, this Skintop Brush Add-On lock nut is for use with Skintop cable glands, and serves as a lock nut that also provides protection against interference signals.
With a simple screw on design, this easy to assemble lock nut accessory features a brass EMC brush which proves a 360° low resistance screen contact. The lock nut provides EMC-compliant earthing of the copper braiding, or for cables with copper shaft sheath.
The lock nut has a robust nickel-plated brass construction, and as such offers excellent durability and reliability. It can screw onto cable glands in threadless boreholes to provide extra connection security where it is needed.
Features and Benefits
Temperature Resistant
Optimum, Low-Resistance 360° Screen Contact
Easy to Assemble and Disassemble
Reliable and Durable
Temperature RANGE Dynamic: -20°C to +100°C
Applications
These locknuts couple with Skintop ST-M polyamide cable glands for use in panels, junction boxes and machinery. They are typically used in applications such as:
Control Cabinet Manufacturing
Automation Systems
Conveyor and Transport Systems
Environment
This cable gland lock nut provides does not provide environmental resistance by itself, but does not compromise the IP rating of the cable gland it is used with.
Accessories
These Brush Add-Onn Lock nuts are for use with corresponding Skintop ST-M glands.
3619994 is a Skintop ST-M Cable Gland, grey, M12x1.5, IP68
3658422 is a Skintop ST-M Cable Gland, grey, M16x1.5, IP68
3658438 is a Skintop ST-M Cable Gland, grey, M20x1.5, IP68
3658444 is a Skintop ST-M Cable Gland, grey, M25x1.5, IP68
3620001 is a Skintop ST-M Cable Gland, grey, M32x1.5, IP68
3620017 is a Skintop ST-M Cable Gland, grey, M40x1.5, IP68
3620023 is a Skintop ST-M Cable Gland, grey, M50x1.5, IP68
4442919 is a Skintop ST-M Cable Gland, grey, M12x1.5, IP68
4442931 is a Skintop ST-M Cable Gland, grey, M16x1.5, IP68
4442947 is a Skintop ST-M Cable Gland, grey, M20x1.5, IP68
4442953 is a Skintop ST-M Cable Gland, grey, M25x1.5, IP68
4442969 is a Skintop ST-M Cable Gland, grey, M32x1.5, IP68
8079815 is a Skintop ST-M Cable Gland, grey, M12x1.5, IP69K
8079821 is a Skintop ST-M Cable Gland, grey, M32x1.5, IP69K
8079824 is a Skintop ST-M Cable Gland, grey, M16x1.5, IP69K
8079827 is a Skintop ST-M Cable Gland, grey, M25x1.5, IP69K
8079830 is a Skintop ST-M Cable Gland, grey, M40x1.5, IP69K
8079833 is a Skintop ST-M Cable Gland, grey, M50x1.5, IP69K
8079837 is a Skintop ST-M Cable Gland, grey, m63x1.5, IP69K
Stock information temporarily unavailable.
Please check again later.
AED 484.30
1 Pack of 5 (ex VAT)
AED 508.52
1 Pack of 5 (inc VAT)
1
AED 484.30
1 Pack of 5 (ex VAT)
AED 508.52
1 Pack of 5 (inc VAT)
1
Technical Document
Specifications
Brand
LappMaterial
Nickel Plated Brass
Thread Size
M50
Colour
Silver
Minimum Operating Temperature
-70°C
Maximum Operating Temperature
+200°C
Series
Skintop�
Country of Origin
Germany
Product details
Lapp Skintop Brush EMC Add On
From Lapp, this Skintop Brush Add-On lock nut is for use with Skintop cable glands, and serves as a lock nut that also provides protection against interference signals.
With a simple screw on design, this easy to assemble lock nut accessory features a brass EMC brush which proves a 360° low resistance screen contact. The lock nut provides EMC-compliant earthing of the copper braiding, or for cables with copper shaft sheath.
The lock nut has a robust nickel-plated brass construction, and as such offers excellent durability and reliability. It can screw onto cable glands in threadless boreholes to provide extra connection security where it is needed.
Features and Benefits
Temperature Resistant
Optimum, Low-Resistance 360° Screen Contact
Easy to Assemble and Disassemble
Reliable and Durable
Temperature RANGE Dynamic: -20°C to +100°C
Applications
These locknuts couple with Skintop ST-M polyamide cable glands for use in panels, junction boxes and machinery. They are typically used in applications such as:
Control Cabinet Manufacturing
Automation Systems
Conveyor and Transport Systems
Environment
This cable gland lock nut provides does not provide environmental resistance by itself, but does not compromise the IP rating of the cable gland it is used with.
Accessories
These Brush Add-Onn Lock nuts are for use with corresponding Skintop ST-M glands.
3619994 is a Skintop ST-M Cable Gland, grey, M12x1.5, IP68
3658422 is a Skintop ST-M Cable Gland, grey, M16x1.5, IP68
3658438 is a Skintop ST-M Cable Gland, grey, M20x1.5, IP68
3658444 is a Skintop ST-M Cable Gland, grey, M25x1.5, IP68
3620001 is a Skintop ST-M Cable Gland, grey, M32x1.5, IP68
3620017 is a Skintop ST-M Cable Gland, grey, M40x1.5, IP68
3620023 is a Skintop ST-M Cable Gland, grey, M50x1.5, IP68
4442919 is a Skintop ST-M Cable Gland, grey, M12x1.5, IP68
4442931 is a Skintop ST-M Cable Gland, grey, M16x1.5, IP68
4442947 is a Skintop ST-M Cable Gland, grey, M20x1.5, IP68
4442953 is a Skintop ST-M Cable Gland, grey, M25x1.5, IP68
4442969 is a Skintop ST-M Cable Gland, grey, M32x1.5, IP68
8079815 is a Skintop ST-M Cable Gland, grey, M12x1.5, IP69K
8079821 is a Skintop ST-M Cable Gland, grey, M32x1.5, IP69K
8079824 is a Skintop ST-M Cable Gland, grey, M16x1.5, IP69K
8079827 is a Skintop ST-M Cable Gland, grey, M25x1.5, IP69K
8079830 is a Skintop ST-M Cable Gland, grey, M40x1.5, IP69K
8079833 is a Skintop ST-M Cable Gland, grey, M50x1.5, IP69K
8079837 is a Skintop ST-M Cable Gland, grey, m63x1.5, IP69K