Technical Document
Specifications
Brand
LascarProperties Measured
Current, Voltage
Display Type
LED
Minimum Temperature
-10°C
Maximum Temperature
+60°C
Product details
LED 8 to 10mm Digit Height
Stock information temporarily unavailable.
P.O.A.
Lascar LED Digital Panel Multi-Function Meter for Current, Voltage
1
P.O.A.
Lascar LED Digital Panel Multi-Function Meter for Current, Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LascarProperties Measured
Current, Voltage
Display Type
LED
Minimum Temperature
-10°C
Maximum Temperature
+60°C
Product details
