Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lascar DC Analogue Panel Voltmeter, 47 x 35 mm, ±1 % Accuracy

RS Stock No.: 477-3853Brand: LascarManufacturers Part No.: SP5 1710-BL
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

Lascar

Current Type

DC

Cutout Height

35mm

Cutout Width

47mm

Depth

16.25mm

Meter Accuracy

±1 %

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

China

Product details

Lascar, Single Hole Fixing

LCD compact digital/virtual analogue indicators with common dimensions requiring a single 5.5mm diameter mounting hole unless specified otherwise. A rubber seal is included providing splash proof protection for the units when fitted to the meter during installation. All have an operating temperature range of 0°C to 50°C unless specified otherwise.

You may be interested in
Lascar Digital Voltmeter DC, LCD Display 3.5-Digits ±3 %
AED 93.712Each (In a Pack of 10) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Lascar DC Analogue Panel Voltmeter, 47 x 35 mm, ±1 % Accuracy

P.O.A.

Lascar DC Analogue Panel Voltmeter, 47 x 35 mm, ±1 % Accuracy
Stock information temporarily unavailable.
You may be interested in
Lascar Digital Voltmeter DC, LCD Display 3.5-Digits ±3 %
AED 93.712Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Lascar

Current Type

DC

Cutout Height

35mm

Cutout Width

47mm

Depth

16.25mm

Meter Accuracy

±1 %

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

China

Product details

Lascar, Single Hole Fixing

LCD compact digital/virtual analogue indicators with common dimensions requiring a single 5.5mm diameter mounting hole unless specified otherwise. A rubber seal is included providing splash proof protection for the units when fitted to the meter during installation. All have an operating temperature range of 0°C to 50°C unless specified otherwise.

You may be interested in
Lascar Digital Voltmeter DC, LCD Display 3.5-Digits ±3 %
AED 93.712Each (In a Pack of 10) (ex VAT)