Technical Document
Specifications
Brand
LeCroyProbe Type
High Voltage, Passive
Attenuation
100x, 10x
Bandwidth
200 MHz, 300 MHz
Connector Type
BNC
Model Number p
PPE1.2KV
Safety Category Level
CAT I
Series
PEE
Safety Category
CAT I
Country of Origin
Germany
Product details
Teledyne LeCroy PPE Series High Voltage Passive Probes
Teledyne LeCroy's range of high voltage passive probes pack both high accuracy and safety. These probes are designed for use with Teledyne LeCroy's large range of oscilloscopes and cover a range from 4kV up to 6kV. The PPE passive probes use hybrid circuitry to minimise ringing and overshoot for brilliant accuracy. Not to mention, these probes come with a foam packed carry case so you can keep them safe on the move.
All PPE series probes automatically re-scale any supported Teledyne LeCroy oscilloscope for the appropriate attenuation factor of the probe.
Features and Benefits:
- Attenuation ratio is 1000:1
- Input impedance is 50Mohm (6pF each side to ground)
- 2-meter cable length
- Operating temperature of 0 °C to 50 °C
- Can be adjusted for high frequency testing too
- CAT I certification
Applications:
- Testing switching power supplies
- Motor drives
- Electric vehicles
- Testing high voltage
- Options to test high frequency
What in the box?
Included with the probes are a series of attachments. Listed below is what is included;
- Trimming Tool
- Sprung hook
- IC & non-IC insulation tip (Red)
- 22 cm ground lead
- BNC adapter
- Straight and spring contact tips (0.8mm)
- Two crocodile clips
- Flexible 4mm security adaptor
- Security ground lead
Why Teledyne LeCroy?
Teledyne LeCroy oscilloscopes and probes have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy digital oscilloscopes are covered by a 3-year manufactures warranty and probes a 1-year warranty.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LeCroyProbe Type
High Voltage, Passive
Attenuation
100x, 10x
Bandwidth
200 MHz, 300 MHz
Connector Type
BNC
Model Number p
PPE1.2KV
Safety Category Level
CAT I
Series
PEE
Safety Category
CAT I
Country of Origin
Germany
Product details
Teledyne LeCroy PPE Series High Voltage Passive Probes
Teledyne LeCroy's range of high voltage passive probes pack both high accuracy and safety. These probes are designed for use with Teledyne LeCroy's large range of oscilloscopes and cover a range from 4kV up to 6kV. The PPE passive probes use hybrid circuitry to minimise ringing and overshoot for brilliant accuracy. Not to mention, these probes come with a foam packed carry case so you can keep them safe on the move.
All PPE series probes automatically re-scale any supported Teledyne LeCroy oscilloscope for the appropriate attenuation factor of the probe.
Features and Benefits:
- Attenuation ratio is 1000:1
- Input impedance is 50Mohm (6pF each side to ground)
- 2-meter cable length
- Operating temperature of 0 °C to 50 °C
- Can be adjusted for high frequency testing too
- CAT I certification
Applications:
- Testing switching power supplies
- Motor drives
- Electric vehicles
- Testing high voltage
- Options to test high frequency
What in the box?
Included with the probes are a series of attachments. Listed below is what is included;
- Trimming Tool
- Sprung hook
- IC & non-IC insulation tip (Red)
- 22 cm ground lead
- BNC adapter
- Straight and spring contact tips (0.8mm)
- Two crocodile clips
- Flexible 4mm security adaptor
- Security ground lead
Why Teledyne LeCroy?
Teledyne LeCroy oscilloscopes and probes have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy digital oscilloscopes are covered by a 3-year manufactures warranty and probes a 1-year warranty.