Ledil CA11388_Emily-M-OSL LED Lens, 18 ° Medium Angle Beam

RS Stock No.: 724-0801Brand: LedilManufacturers Part No.: CA11388_Emily-M-OSL
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Brand

Ledil

Number of LEDs Per Lens

1

Emission Pattern

Medium Angle

Viewing Angle

18 °

Affixing Method

Adhesive Tape, Pin

For Use With

OSRAM OSLON SSL 80 Series LEDs

Dimensions

26 (Dia.) x 15.1mm

Clear or Diffused

Clear

Diameter

26mm

Height

15.1mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Ledil CA11388_Emily-M-OSL LED Lens, 18 ° Medium Angle Beam

P.O.A.

Each (In a Pack of 2) (ex VAT)

Ledil CA11388_Emily-M-OSL LED Lens, 18 ° Medium Angle Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ledil

Number of LEDs Per Lens

1

Emission Pattern

Medium Angle

Viewing Angle

18 °

Affixing Method

Adhesive Tape, Pin

For Use With

OSRAM OSLON SSL 80 Series LEDs

Dimensions

26 (Dia.) x 15.1mm

Clear or Diffused

Clear

Diameter

26mm

Height

15.1mm

You may be interested in