Technical Document
Specifications
Brand
LedilSeries
Barbara
For Use With
VERO10 Series of LEDs
Dimensions
70 (Dia.) x 41.7mm
Diameter
70mm
Height
41.7mm
Beam Angle
30°
Country of Origin
Finland
Product details
LEDiL BARBARA Series LED Reflectors
The BARBARA series from LEDiL, are a family of LED reflectors with a 70mm diameter. They are PF-system reflectors for versatile lighting solutions. BARBARA is related to LEDiLs MIRELLA family of reflectors and lenses.
Designed for use with domed and COB LEDs, BARBARA reflectors offer a variety of beam angles from spot to extra wide, whilst maintaining a uniform output.
Made using aluminium coated PC, the BARBARA reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.
BARBARA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs
LEDiL Reflectors
Stock information temporarily unavailable.
Please check again later.
AED 19.40
Each (ex VAT)
AED 20.37
Each (inc VAT)
1
AED 19.40
Each (ex VAT)
AED 20.37
Each (inc VAT)
1
Technical Document
Specifications
Brand
LedilSeries
Barbara
For Use With
VERO10 Series of LEDs
Dimensions
70 (Dia.) x 41.7mm
Diameter
70mm
Height
41.7mm
Beam Angle
30°
Country of Origin
Finland
Product details
LEDiL BARBARA Series LED Reflectors
The BARBARA series from LEDiL, are a family of LED reflectors with a 70mm diameter. They are PF-system reflectors for versatile lighting solutions. BARBARA is related to LEDiLs MIRELLA family of reflectors and lenses.
Designed for use with domed and COB LEDs, BARBARA reflectors offer a variety of beam angles from spot to extra wide, whilst maintaining a uniform output.
Made using aluminium coated PC, the BARBARA reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.
BARBARA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs