Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEDVANCE E27 LED GLS Bulb 5 W(40W), Warm White, GLS shape

RS Stock No.: 123-5913Brand: LEDVANCEManufacturers Part No.: 4052899959149
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

E27

Wattage

5 W

Incandescent Equivalent Wattage

40W

Dimmable

Yes

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

470 lm

Length

105 mm

Diameter

60mm

Life Hours

25000h

Colour Rendering

80

Country of Origin

China

Product details

Ledvance Parathom Retrofit Classic A E27

Professional grade PARATHOM retrofit CLASSIC A LED lamp in a classic GLS bulb shape with LED filament technology.

Features and Benefits

Clear lamps with innovative LED "filament" technology
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
Extremely long life
Dimmable
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Professional LED lamps for line voltage
Beam angle: up to 300°
Base: ES / E27
Mercury-free lamps
Lifetime: up to 15000 hours

Applications

Perfect for decorative installations
Domestic applications
General illumination
Outdoor applications only in suitable luminaires

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LEDVANCE E27 LED GLS Bulb 5 W(40W), Warm White, GLS shape

P.O.A.

LEDVANCE E27 LED GLS Bulb 5 W(40W), Warm White, GLS shape
Stock information temporarily unavailable.

Technical Document

Specifications

Lamp Base

E27

Wattage

5 W

Incandescent Equivalent Wattage

40W

Dimmable

Yes

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

470 lm

Length

105 mm

Diameter

60mm

Life Hours

25000h

Colour Rendering

80

Country of Origin

China

Product details

Ledvance Parathom Retrofit Classic A E27

Professional grade PARATHOM retrofit CLASSIC A LED lamp in a classic GLS bulb shape with LED filament technology.

Features and Benefits

Clear lamps with innovative LED "filament" technology
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
Extremely long life
Dimmable
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Professional LED lamps for line voltage
Beam angle: up to 300°
Base: ES / E27
Mercury-free lamps
Lifetime: up to 15000 hours

Applications

Perfect for decorative installations
Domestic applications
General illumination
Outdoor applications only in suitable luminaires