Technical Document
Specifications
Brand
LEDVANCELamp Base
E27
Wattage
5 W
Colour Temperature
2700K
Series
P CLAS P
Incandescent Equivalent Wattage
40W
Lamp Type
LED Filament
Lamp Shape
P45
Colour Tone
Warm White
Voltage Rating
240 V
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 17.05
Each (ex VAT)
AED 17.90
Each (inc. VAT)
LEDVANCE P CLAS P E27 GLS LED Bulb 5 W(40W), 2700K, Warm White, P45 shape
1
AED 17.05
Each (ex VAT)
AED 17.90
Each (inc. VAT)
LEDVANCE P CLAS P E27 GLS LED Bulb 5 W(40W), 2700K, Warm White, P45 shape
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
LEDVANCELamp Base
E27
Wattage
5 W
Colour Temperature
2700K
Series
P CLAS P
Incandescent Equivalent Wattage
40W
Lamp Type
LED Filament
Lamp Shape
P45
Colour Tone
Warm White
Voltage Rating
240 V
Country of Origin
China