Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand 3 Phase LCD Energy Meter

RS Stock No.: 726-8795Brand: LegrandManufacturers Part No.: 0 046 84
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

Legrand

Display Type

LCD

Number of Phases

3

Pulse Output

Yes

Country of Origin

France

Product details

Three phase meters

Measure the electrical energy consumed by a 3 phase circuit downstream of the metering of energy distributor
Provide a clear display of the KWh consumption
Direct connection or 0-5A current transformer
MID versions have a certification guaranteeing the precision of the counting with the aim of a refacturation of the consummate energy.

Approvals

CEI 62053-21/23, CEI62053-21/23, CEI 61010-1

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Legrand 3 Phase LCD Energy Meter

P.O.A.

Legrand 3 Phase LCD Energy Meter
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Legrand

Display Type

LCD

Number of Phases

3

Pulse Output

Yes

Country of Origin

France

Product details

Three phase meters

Measure the electrical energy consumed by a 3 phase circuit downstream of the metering of energy distributor
Provide a clear display of the KWh consumption
Direct connection or 0-5A current transformer
MID versions have a certification guaranteeing the precision of the counting with the aim of a refacturation of the consummate energy.

Approvals

CEI 62053-21/23, CEI62053-21/23, CEI 61010-1

You may be interested in