Legrand 4P 25 A RCD, Trip Sensitivity 30mA

RS Stock No.: 482-2860Brand: LegrandManufacturers Part No.: 0 091 40
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

Legrand

Number of Poles

4P

Current Rating

25 A

Trip Sensitivity

30mA

Rated AC Voltage

400 V

Mounting Style

DIN Rail Mount

Range

InterGuard

Series

InterGuard

Country of Origin

France

Product details

Legrand InterGuard RCDs

Visual indication of contact positionTerminal capacity: 25mm2 (stranded); 35mm2 (solid)

Approvals

SEMKO; VDE

Standards

NF/USE; CEBEC NF EN 61 008

You may be interested in

P.O.A.

Legrand 4P 25 A RCD, Trip Sensitivity 30mA

P.O.A.

Legrand 4P 25 A RCD, Trip Sensitivity 30mA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Number of Poles

4P

Current Rating

25 A

Trip Sensitivity

30mA

Rated AC Voltage

400 V

Mounting Style

DIN Rail Mount

Range

InterGuard

Series

InterGuard

Country of Origin

France

Product details

Legrand InterGuard RCDs

Visual indication of contact positionTerminal capacity: 25mm2 (stranded); 35mm2 (solid)

Approvals

SEMKO; VDE

Standards

NF/USE; CEBEC NF EN 61 008

You may be interested in