Legrand 3m 3 Socket Type E - French Extension Lead, 230 V ac

RS Stock No.: 705-0734Brand: LegrandManufacturers Part No.: 0 500 52
brand-logo

Technical Document

Specifications

Brand

Legrand

Product Type

Extension Lead

Cable Length

3m

Number of Sockets

3

Socket Type

Type E - French

Corded

Yes

Voltage Rating

230 V ac

Current Rating Unwound

16A

Country of Origin

France

Product details

Standard series multi-socket extensions

These extensions make it possible to connect several devices fitted with plugs with or without earth: Class I or Class II household appliances.
Ultra-slim design allows them to be placed under furniture.
Features a 90° socket for connecting a transformer without blocking another socket.
16 A current, max. power 3500 W at 230 Vac.

You may be interested in

Stock information temporarily unavailable.

AED 115.61

AED 115.61 Each (ex VAT)

AED 121.39

AED 121.39 Each (inc. VAT)

Legrand 3m 3 Socket Type E - French Extension Lead, 230 V ac

AED 115.61

AED 115.61 Each (ex VAT)

AED 121.39

AED 121.39 Each (inc. VAT)

Legrand 3m 3 Socket Type E - French Extension Lead, 230 V ac

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 115.61
10 - 24AED 110.64
25+AED 107.80
You may be interested in

Technical Document

Specifications

Brand

Legrand

Product Type

Extension Lead

Cable Length

3m

Number of Sockets

3

Socket Type

Type E - French

Corded

Yes

Voltage Rating

230 V ac

Current Rating Unwound

16A

Country of Origin

France

Product details

Standard series multi-socket extensions

These extensions make it possible to connect several devices fitted with plugs with or without earth: Class I or Class II household appliances.
Ultra-slim design allows them to be placed under furniture.
Features a 90° socket for connecting a transformer without blocking another socket.
16 A current, max. power 3500 W at 230 Vac.

You may be interested in