Technical Document
Specifications
Brand
LegrandProduct Type
Extension Lead
Cable Length
2m
Number of Sockets
1
Socket Type
NF USB Socket
Corded
Yes
Voltage Rating
5 V dc
Current Rating Unwound
0.75A
Colour
White
Sheath Colour
Black
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 447.90
Each (ex VAT)
AED 470.30
Each (inc VAT)
Legrand 2m 1 Socket NF USB Socket Extension Lead, 5 V dc
1
AED 447.90
Each (ex VAT)
AED 470.30
Each (inc VAT)
Legrand 2m 1 Socket NF USB Socket Extension Lead, 5 V dc
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 447.90 |
10+ | AED 404.25 |
Technical Document
Specifications
Brand
LegrandProduct Type
Extension Lead
Cable Length
2m
Number of Sockets
1
Socket Type
NF USB Socket
Corded
Yes
Voltage Rating
5 V dc
Current Rating Unwound
0.75A
Colour
White
Sheath Colour
Black
Country of Origin
France