Technical Document
Specifications
Brand
LegrandCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P+N+E
Voltage Rating
380 → 415 V
Gender
Female
Body Orientation
Straight
Series
Tempra
IP Rating
IP44
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
France
You may be interested in
Legrand, P17 Tempra Pro IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 32A, 415 VBrand: Legrand
AED 70.67Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Legrand, Tempra IP44 Red 3P+N+E Industrial Power Socket, Rated At 32A, 380 → 415 V
1
P.O.A.
Legrand, Tempra IP44 Red 3P+N+E Industrial Power Socket, Rated At 32A, 380 → 415 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Legrand, P17 Tempra Pro IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 32A, 415 VBrand: Legrand
AED 70.67Each (ex VAT)
Technical Document
Specifications
Brand
LegrandCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P+N+E
Voltage Rating
380 → 415 V
Gender
Female
Body Orientation
Straight
Series
Tempra
IP Rating
IP44
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
France
You may be interested in
Legrand, P17 Tempra Pro IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 32A, 415 VBrand: Legrand
AED 70.67Each (ex VAT)
