Legrand Fixing Clip, Cable Conduit Fitting, 25mm Nominal Size, Polyamide, Black

RS Stock No.: 755-8824Brand: LegrandManufacturers Part No.: 0 638 75
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

Legrand

Nominal Size

25mm

Fitting Type

Fixing Clip

Material

Polyamide

Colour

Black

Country of Origin

France

Product details

SFP Polyamide snap-fixing bases

Accessory for holding SFP standard and robotic polyamide conduits
Fixed with screws (not supplied)
The conduit is simply clipped in place and closed with a cover

Legrand RTA Flexible conduit

You may be interested in
Flexicon, 25 mm Nominal Size, Polyamide 66
AED 60.281 Pack of 10 (ex VAT)
View all in Conduit Fittings

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Legrand Fixing Clip, Cable Conduit Fitting, 25mm Nominal Size, Polyamide, Black

P.O.A.

Each (In a Pack of 10) (ex VAT)

Legrand Fixing Clip, Cable Conduit Fitting, 25mm Nominal Size, Polyamide, Black

Stock information temporarily unavailable.

You may be interested in
Flexicon, 25 mm Nominal Size, Polyamide 66
AED 60.281 Pack of 10 (ex VAT)

Technical Document

Specifications

Brand

Legrand

Nominal Size

25mm

Fitting Type

Fixing Clip

Material

Polyamide

Colour

Black

Country of Origin

France

Product details

SFP Polyamide snap-fixing bases

Accessory for holding SFP standard and robotic polyamide conduits
Fixed with screws (not supplied)
The conduit is simply clipped in place and closed with a cover

Legrand RTA Flexible conduit

You may be interested in
Flexicon, 25 mm Nominal Size, Polyamide 66
AED 60.281 Pack of 10 (ex VAT)