Legrand White Plug Socket, 2 Poles, 16A, Indoor Use

RS Stock No.: 266-3575Brand: LegrandManufacturers Part No.: 0 696 23
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Legrand

Colour

White

Switched

No

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

16A

Number of Poles

2

Country of Origin

France

You may be interested in
Legrand Black Plug Socket, NF
P.O.A.1 Box of 5 (ex VAT)
View all in Plug Sockets

Stock information temporarily unavailable.

AED 1,118.74

AED 1,118.74 1 Box of 5 (ex VAT)

AED 1,174.68

AED 1,174.68 1 Box of 5 (inc. VAT)

Legrand White Plug Socket, 2 Poles, 16A, Indoor Use

AED 1,118.74

AED 1,118.74 1 Box of 5 (ex VAT)

AED 1,174.68

AED 1,174.68 1 Box of 5 (inc. VAT)

Legrand White Plug Socket, 2 Poles, 16A, Indoor Use

Stock information temporarily unavailable.

You may be interested in
Legrand Black Plug Socket, NF
P.O.A.1 Box of 5 (ex VAT)

Technical Document

Specifications

Brand

Legrand

Colour

White

Switched

No

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

16A

Number of Poles

2

Country of Origin

France

You may be interested in
Legrand Black Plug Socket, NF
P.O.A.1 Box of 5 (ex VAT)