Legrand White Back Box, IP55, Wall Mount, 2 Gangs

RS Stock No.: 266-3586Brand: LegrandManufacturers Part No.: 0 696 90
brand-logo
View all in Back Boxes

Technical Document

Specifications

Brand

Legrand

Number of Gangs

2

Colour

White

IP Rating

IP55

Mounting Type

Wall

Country of Origin

France

You may be interested in
Legrand Black 2 Gang Light Switch Cover
P.O.A.1 Box of 5 (ex VAT)
View all in Back Boxes

Stock information temporarily unavailable.

AED 553.72

AED 553.72 1 Box of 5 (ex VAT)

AED 581.41

AED 581.41 1 Box of 5 (inc. VAT)

Legrand White Back Box, IP55, Wall Mount, 2 Gangs

AED 553.72

AED 553.72 1 Box of 5 (ex VAT)

AED 581.41

AED 581.41 1 Box of 5 (inc. VAT)

Legrand White Back Box, IP55, Wall Mount, 2 Gangs

Stock information temporarily unavailable.

You may be interested in
Legrand Black 2 Gang Light Switch Cover
P.O.A.1 Box of 5 (ex VAT)

Technical Document

Specifications

Brand

Legrand

Number of Gangs

2

Colour

White

IP Rating

IP55

Mounting Type

Wall

Country of Origin

France

You may be interested in
Legrand Black 2 Gang Light Switch Cover
P.O.A.1 Box of 5 (ex VAT)