Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

770 62

RS Stock No.: 382-012Brand: LegrandManufacturers Part No.: 0 770 62
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

Legrand

Light Switch Type

Rocker Light Switch

Series

Mosaic

Number of Ways

2

Current Rating

20A

Voltage Rating

250V

Depth

43.8mm

Length

45.1mm

Product details

Mosaic™ Control Mechanisms

Range of mechanisms from the Mosaic™ series
Quick, tool-free connection with automatic terminals.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

770 62

P.O.A.

770 62
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Legrand

Light Switch Type

Rocker Light Switch

Series

Mosaic

Number of Ways

2

Current Rating

20A

Voltage Rating

250V

Depth

43.8mm

Length

45.1mm

Product details

Mosaic™ Control Mechanisms

Range of mechanisms from the Mosaic™ series
Quick, tool-free connection with automatic terminals.

You may be interested in