Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

1 Channel Analogue DIN Rail Time Switch Measures Minutes, 230 V ac

RS Stock No.: 482-0892Brand: LegrandManufacturers Part No.: 047 58
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

30 min

Contact Configuration

SPDT

Battery Life

3yr

Product details

Analogue

You may be interested in
Stock information temporarily unavailable.

P.O.A.

1 Channel Analogue DIN Rail Time Switch Measures Minutes, 230 V ac

P.O.A.

1 Channel Analogue DIN Rail Time Switch Measures Minutes, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

30 min

Contact Configuration

SPDT

Battery Life

3yr

Product details

Analogue

You may be interested in