Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand 16P + E Power Connector Plug, Rated At 16A, 500 V

RS Stock No.: 255-2234Brand: LegrandManufacturers Part No.: 052644
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Plug/Socket

Plug

Pole Format

16P + E

Voltage Rating

500 V

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 330.90

Each (ex VAT)

AED 347.44

Each (inc. VAT)

Legrand 16P + E Power Connector Plug, Rated At 16A, 500 V

AED 330.90

Each (ex VAT)

AED 347.44

Each (inc. VAT)

Legrand 16P + E Power Connector Plug, Rated At 16A, 500 V
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Plug/Socket

Plug

Pole Format

16P + E

Voltage Rating

500 V

Country of Origin

Germany