Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand, 0591 IP66, IP67 Red Panel Mount 3P+N+E Industrial Power Socket, Rated At 125A, 380 → 415 V

RS Stock No.: 819-9183Brand: LegrandManufacturers Part No.: 059117
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Legrand

Current Rating

125A

Plug/Socket

Socket

Pole Format

3P+N+E

Voltage Rating

380 → 415 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw Down

Series

0591

IP Rating

IP66, IP67

Colour

Red

Cable CSA

70mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

P17 Tempra Pro Panel Mount Socket Connectors, IP67

Legrand P17 Tempra Pro panel mount socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16A to 125A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.

Standards

BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2

Legrand P17 Tempra Pro Industrial Power Connectors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Legrand, 0591 IP66, IP67 Red Panel Mount 3P+N+E Industrial Power Socket, Rated At 125A, 380 → 415 V

P.O.A.

Legrand, 0591 IP66, IP67 Red Panel Mount 3P+N+E Industrial Power Socket, Rated At 125A, 380 → 415 V
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Legrand

Current Rating

125A

Plug/Socket

Socket

Pole Format

3P+N+E

Voltage Rating

380 → 415 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw Down

Series

0591

IP Rating

IP66, IP67

Colour

Red

Cable CSA

70mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

P17 Tempra Pro Panel Mount Socket Connectors, IP67

Legrand P17 Tempra Pro panel mount socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16A to 125A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.

Standards

BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2

Legrand P17 Tempra Pro Industrial Power Connectors