Legrand DNX MCB Mini Circuit Breaker2P, 1A Curve C, 400V AC, 6 kA Breaking Capacity

RS Stock No.: 293-1271Brand: LegrandManufacturers Part No.: 064 60
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Legrand

Number of Poles

2

Current Rating

1A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

DNX

Length

94mm

Width

35.6mm

Depth

76mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand DNX MCB Mini Circuit Breaker2P, 1A Curve C, 400V AC, 6 kA Breaking Capacity

P.O.A.

Legrand DNX MCB Mini Circuit Breaker2P, 1A Curve C, 400V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Number of Poles

2

Current Rating

1A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

DNX

Length

94mm

Width

35.6mm

Depth

76mm

You may be interested in