Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand DX MCB Mini Circuit Breaker3P, 16A Curve C, 400V AC, 6 kA Breaking Capacity

RS Stock No.: 378-4650Brand: LegrandManufacturers Part No.: 064 88
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Legrand

Number of Poles

3

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

DX

Width

53.4mm

Length

94mm

Depth

76mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Legrand DX MCB Mini Circuit Breaker3P, 16A Curve C, 400V AC, 6 kA Breaking Capacity

P.O.A.

Legrand DX MCB Mini Circuit Breaker3P, 16A Curve C, 400V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Legrand

Number of Poles

3

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

DX

Width

53.4mm

Length

94mm

Depth

76mm