Legrand Plastic Cable Gland, PG13.5 Thread, IP55

RS Stock No.: 253-8853Brand: LegrandManufacturers Part No.: 069653
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Legrand

Thread Size

PG13.5

Material

Plastic

IP Rating

IP55

Country of Origin

France

You may be interested in
View all in Cable Glands

Stock information temporarily unavailable.

P.O.A.

Legrand Plastic Cable Gland, PG13.5 Thread, IP55

P.O.A.

Legrand Plastic Cable Gland, PG13.5 Thread, IP55

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Thread Size

PG13.5

Material

Plastic

IP Rating

IP55

Country of Origin

France

You may be interested in