Legrand Grey Thermoplastic Back Boxes, IP55, 1 Gangs

RS Stock No.: 253-8856Brand: LegrandManufacturers Part No.: 069656
brand-logo
View all in Back Boxes

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Material

Thermoplastic

Colour

Grey

IP Rating

IP55

Country of Origin

Romania

You may be interested in
Legrand Grey 1 Gang Light Switch Cover
P.O.A.1 Box of 10 (ex VAT)
View all in Back Boxes

Stock information temporarily unavailable.

P.O.A.

Legrand Grey Thermoplastic Back Boxes, IP55, 1 Gangs

P.O.A.

Legrand Grey Thermoplastic Back Boxes, IP55, 1 Gangs

Stock information temporarily unavailable.

You may be interested in
Legrand Grey 1 Gang Light Switch Cover
P.O.A.1 Box of 10 (ex VAT)

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Material

Thermoplastic

Colour

Grey

IP Rating

IP55

Country of Origin

Romania

You may be interested in
Legrand Grey 1 Gang Light Switch Cover
P.O.A.1 Box of 10 (ex VAT)