Legrand Auxiliary Contact, 1 Contact, NO/NC, Clip On

RS Stock No.: 293-1259Brand: LegrandManufacturers Part No.: 073 51
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Legrand

Number of Contacts

1

Normal State Configuration

NO/NC

Mounting Style

Clip On

Contact Current Rating

6 A

Pole and Throw Configuration

SPDT

Contact Voltage Rating

250 V

You may be interested in
Legrand MCB, 6A, 240V AC, 240V DC
AED 395.63Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Legrand Auxiliary Contact, 1 Contact, NO/NC, Clip On

P.O.A.

Legrand Auxiliary Contact, 1 Contact, NO/NC, Clip On
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Legrand MCB, 6A, 240V AC, 240V DC
AED 395.63Each (ex VAT)

Technical Document

Specifications

Brand

Legrand

Number of Contacts

1

Normal State Configuration

NO/NC

Mounting Style

Clip On

Contact Current Rating

6 A

Pole and Throw Configuration

SPDT

Contact Voltage Rating

250 V

You may be interested in
Legrand MCB, 6A, 240V AC, 240V DC
AED 395.63Each (ex VAT)