Auxiliary Contact, 1 Contact, NO/NC, Clip On

RS Stock No.: 509-5873Brand: LegrandManufacturers Part No.: 073 54
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Legrand

Number of Contacts

1

Normal State Configuration

NO/NC

Mounting Style

Clip On

Contact Current Rating

6 A

Pole and Throw Configuration

SPDT

Contact Voltage Rating

250 V

You may be interested in
Legrand MCB, MCB
AED 521.16Each (ex VAT)

P.O.A.

Auxiliary Contact, 1 Contact, NO/NC, Clip On

P.O.A.

Auxiliary Contact, 1 Contact, NO/NC, Clip On

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Legrand MCB, MCB
AED 521.16Each (ex VAT)

Technical Document

Specifications

Brand

Legrand

Number of Contacts

1

Normal State Configuration

NO/NC

Mounting Style

Clip On

Contact Current Rating

6 A

Pole and Throw Configuration

SPDT

Contact Voltage Rating

250 V

You may be interested in
Legrand MCB, MCB
AED 521.16Each (ex VAT)