3P 32 A RCD, Trip Sensitivity 30mA

RS Stock No.: 508-8364Brand: LegrandManufacturers Part No.: 074 28
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

Legrand

Number of Poles

3P

Current Rating

32 A

Trip Sensitivity

30mA

Rated AC Voltage

400 V

View all in RCCBs

Stock information temporarily unavailable.

P.O.A.

3P 32 A RCD, Trip Sensitivity 30mA

P.O.A.

3P 32 A RCD, Trip Sensitivity 30mA

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Legrand

Number of Poles

3P

Current Rating

32 A

Trip Sensitivity

30mA

Rated AC Voltage

400 V