Technical Documents
Specifications
Brand
LegrandProduct Type
Conduit Fitting
Nominal Size
20 mm
Material
Plastic
Colour
Grey
IP Rating
IP67
Standards/Approvals
No
Country of Origin
Italy
Product Details
The Legrand grey end cap for MRL diameter 20mm rigid conduit is an accessory designed for rigid ducts.
Stock information temporarily unavailable.
AED 646.39
AED 646.39 1 Box of 100 (ex VAT)
AED 678.71
AED 678.71 1 Box of 100 (inc. VAT)
1
AED 646.39
AED 646.39 1 Box of 100 (ex VAT)
AED 678.71
AED 678.71 1 Box of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
LegrandProduct Type
Conduit Fitting
Nominal Size
20 mm
Material
Plastic
Colour
Grey
IP Rating
IP67
Standards/Approvals
No
Country of Origin
Italy
Product Details
The Legrand grey end cap for MRL diameter 20mm rigid conduit is an accessory designed for rigid ducts.