2 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac

RS Stock No.: 731-9547Brand: LegrandManufacturers Part No.: 4 126 41
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Minutes

Segment Length

1 min

Country of Origin

France

Product details

7 Day programmable time switch

Provide the starting and stopping for an electric circuit (lighting, heating) at selected times programmed in advance

56 programs possibility (1 program is composed by 1 opening hour and 1 closing hour)
Daily or weekly programming
6 languages available
ON/OFF, random function
Hour counters
High precision clock : ± 0.2 s/day

You may be interested in

Stock information temporarily unavailable.

P.O.A.

2 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac

P.O.A.

2 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Minutes

Segment Length

1 min

Country of Origin

France

Product details

7 Day programmable time switch

Provide the starting and stopping for an electric circuit (lighting, heating) at selected times programmed in advance

56 programs possibility (1 program is composed by 1 opening hour and 1 closing hour)
Daily or weekly programming
6 languages available
ON/OFF, random function
Hour counters
High precision clock : ± 0.2 s/day

You may be interested in