Legrand 220VA 2 Output Chassis Mounting Transformer, 2 x 24V ac

RS Stock No.: 423-0003Brand: LegrandManufacturers Part No.: 642545
brand-logo

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac

Secondary Voltage Rating

2 x 24V ac

Power Rating

220VA

Number of Outputs

2

Mounting Type

Chassis

Length

110mm

Width

115mm

Depth

96mm

Dimensions

110 x 115 x 96mm

Weight

3.4kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand 220VA 2 Output Chassis Mounting Transformer, 2 x 24V ac

P.O.A.

Legrand 220VA 2 Output Chassis Mounting Transformer, 2 x 24V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac

Secondary Voltage Rating

2 x 24V ac

Power Rating

220VA

Number of Outputs

2

Mounting Type

Chassis

Length

110mm

Width

115mm

Depth

96mm

Dimensions

110 x 115 x 96mm

Weight

3.4kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

You may be interested in