Legrand 630VA DIN Rail Transformer, 230V ac, 400V ac Primary, 230V ac Secondary

RS Stock No.: 422-9609Brand: LegrandManufacturers Part No.: 642608
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230V ac, 400V ac

Secondary Voltage Rating

230V ac

Power Rating

630VA

Mounting Type

Chassis

Dimensions

123 x 126 x 126mm

Weight

7.8kg

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand 630VA DIN Rail Transformer, 230V ac, 400V ac Primary, 230V ac Secondary

P.O.A.

Legrand 630VA DIN Rail Transformer, 230V ac, 400V ac Primary, 230V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230V ac, 400V ac

Secondary Voltage Rating

230V ac

Power Rating

630VA

Mounting Type

Chassis

Dimensions

123 x 126 x 126mm

Weight

7.8kg

You may be interested in