Technical Document
Specifications
Brand
LegrandProduct Type
Electrical Socket
Cable Length
2m
Number of Sockets
1
Current
5A
Socket Type
2P + E, RJ45, USB Type A, USB Type C
IP Rating
IP20
Voltage
250V
Surge Protection
No
Sub Type
Socket
Standards/Approvals
NF C61-314
Switchable
No
Colour
Black, Metal, White
Series
Incara Disq 60
Country of Origin
China
Stock information temporarily unavailable.
AED 240.00
AED 240.00 Each (ex VAT)
AED 252.00
AED 252.00 Each (inc. VAT)
1
AED 240.00
AED 240.00 Each (ex VAT)
AED 252.00
AED 252.00 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
LegrandProduct Type
Electrical Socket
Cable Length
2m
Number of Sockets
1
Current
5A
Socket Type
2P + E, RJ45, USB Type A, USB Type C
IP Rating
IP20
Voltage
250V
Surge Protection
No
Sub Type
Socket
Standards/Approvals
NF C61-314
Switchable
No
Colour
Black, Metal, White
Series
Incara Disq 60
Country of Origin
China
