Legrand 2 m 1 Socket 2P + E, RJ45, USB Type A, USB Type C Electrical Socket Socket, 250V, IP20

RS Stock No.: 761-807Brand: LegrandManufacturers Part No.: 654730
brand-logo

Technical Document

Specifications

Brand

Legrand

Product Type

Electrical Socket

Cable Length

2m

Number of Sockets

1

Current

5A

Socket Type

2P + E, RJ45, USB Type A, USB Type C

IP Rating

IP20

Voltage

250V

Surge Protection

No

Sub Type

Socket

Standards/Approvals

NF C61-314

Switchable

No

Colour

Black, Metal, White

Series

Incara Disq 60

Country of Origin

China

Stock information temporarily unavailable.

AED 407.08

AED 407.08 Each (ex VAT)

AED 427.43

AED 427.43 Each (inc. VAT)

Legrand 2 m 1 Socket 2P + E, RJ45, USB Type A, USB Type C Electrical Socket Socket, 250V, IP20

AED 407.08

AED 407.08 Each (ex VAT)

AED 427.43

AED 427.43 Each (inc. VAT)

Legrand 2 m 1 Socket 2P + E, RJ45, USB Type A, USB Type C Electrical Socket Socket, 250V, IP20

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Legrand

Product Type

Electrical Socket

Cable Length

2m

Number of Sockets

1

Current

5A

Socket Type

2P + E, RJ45, USB Type A, USB Type C

IP Rating

IP20

Voltage

250V

Surge Protection

No

Sub Type

Socket

Standards/Approvals

NF C61-314

Switchable

No

Colour

Black, Metal, White

Series

Incara Disq 60

Country of Origin

China