Technical Documents
Specifications
Brand
LegrandProduct Type
Electrical Socket
Cable Length
2m
Number of Sockets
1
Current
16A
Socket Type
2P + E, RJ45, USB Type A, USB Type C
IP Rating
IP20
Voltage
250V
Surge Protection
No
Sub Type
Socket
Standards/Approvals
NF C61-314
Switchable
No
Colour
Black
Series
Incara Tower 60
Country of Origin
China
Product Details
The Legrand retractable multi-outlet offers discreet electrical and data connections, designed for seamless integration into meeting tables while maintaining an unobtrusive presence with its slender 60mm diameter.
Stock information temporarily unavailable.
AED 462.18
AED 462.18 Each (ex VAT)
AED 485.29
AED 485.29 Each (inc. VAT)
1
AED 462.18
AED 462.18 Each (ex VAT)
AED 485.29
AED 485.29 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
LegrandProduct Type
Electrical Socket
Cable Length
2m
Number of Sockets
1
Current
16A
Socket Type
2P + E, RJ45, USB Type A, USB Type C
IP Rating
IP20
Voltage
250V
Surge Protection
No
Sub Type
Socket
Standards/Approvals
NF C61-314
Switchable
No
Colour
Black
Series
Incara Tower 60
Country of Origin
China
Product Details
The Legrand retractable multi-outlet offers discreet electrical and data connections, designed for seamless integration into meeting tables while maintaining an unobtrusive presence with its slender 60mm diameter.