Technical Document
Specifications
Brand
LegrisConnector A
Push In 12 mm
Connector B
Push In 13.5 mm
Pneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
2295
Number of Inlet Ports
1
Number of Outlet Ports
1
Maximum Operating Pressure
20 bar
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
AED 260.95
1 Box of 10 (ex VAT)
AED 274.00
1 Box of 10 (inc VAT)
1
AED 260.95
1 Box of 10 (ex VAT)
AED 274.00
1 Box of 10 (inc VAT)
1
Technical Document
Specifications
Brand
LegrisConnector A
Push In 12 mm
Connector B
Push In 13.5 mm
Pneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
2295
Number of Inlet Ports
1
Number of Outlet Ports
1
Maximum Operating Pressure
20 bar
Country of Origin
France