Technical Document
Specifications
Brand
LegrisType
Flow Controller
Inlet Port Type
Tube
Tube Inlet Port
8mm
Manufacturer Series
7130
Outlet Port Type
Threaded
Threaded Outlet Port
G 1/4 Male
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
10bar
Threaded Outlet Thread Standard
G
Threaded Outlet Thread Gender
Male
Proof Pressure
1MPa
Threaded Outlet Thread Size
1/4 in
Body Material
Brass
Standards Met
ATEX, PED 97/23/EC
Country of Origin
Spain
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
LegrisType
Flow Controller
Inlet Port Type
Tube
Tube Inlet Port
8mm
Manufacturer Series
7130
Outlet Port Type
Threaded
Threaded Outlet Port
G 1/4 Male
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
10bar
Threaded Outlet Thread Standard
G
Threaded Outlet Thread Gender
Male
Proof Pressure
1MPa
Threaded Outlet Thread Size
1/4 in
Body Material
Brass
Standards Met
ATEX, PED 97/23/EC
Country of Origin
Spain