Legris 7140 Series Threaded Flow Regulator, G 1/4 Female Inlet Port x G 1/4 Male Outlet Port

RS Stock No.: 136-9354Brand: LegrisManufacturers Part No.: 7140 13 13
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

Legris

Type

Flow Controller

Inlet Port Type

Threaded

Threaded Inlet Port

G 1/4 Female

Manufacturer Series

7140

Outlet Port Type

Threaded

Threaded Outlet Port

G 1/4 Male

Maximum Outlet Pressure

10bar

Threaded Outlet Thread Standard

G

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Female

Threaded Inlet Thread Standard

G

Hazardous Area Certification

ATEX

Proof Pressure

1MPa

Threaded Inlet Thread Size

1/4 in

Threaded Outlet Thread Size

1/4 in

Body Material

Brass

Standards Met

ATEX, PED 97/23/EC

Country of Origin

Spain

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Legris 7140 Series Threaded Flow Regulator, G 1/4 Female Inlet Port x G 1/4 Male Outlet Port

P.O.A.

Legris 7140 Series Threaded Flow Regulator, G 1/4 Female Inlet Port x G 1/4 Male Outlet Port
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Legris

Type

Flow Controller

Inlet Port Type

Threaded

Threaded Inlet Port

G 1/4 Female

Manufacturer Series

7140

Outlet Port Type

Threaded

Threaded Outlet Port

G 1/4 Male

Maximum Outlet Pressure

10bar

Threaded Outlet Thread Standard

G

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Female

Threaded Inlet Thread Standard

G

Hazardous Area Certification

ATEX

Proof Pressure

1MPa

Threaded Inlet Thread Size

1/4 in

Threaded Outlet Thread Size

1/4 in

Body Material

Brass

Standards Met

ATEX, PED 97/23/EC

Country of Origin

Spain