Legris Brass Male Pneumatic Quick Connect Coupling, 8mm Hose Barb

RS Stock No.: 409-160Brand: LegrisManufacturers Part No.: 9085 19 08
brand-logo

Technical Document

Specifications

Brand

Legris

Coupling Gender

Male

Manufacturer Series

9085

Connection Type

Hose Barb

Hose Barb Connection

8mm

Material

Brass

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Legris Brass Male Pneumatic Quick Connect Coupling, 8mm Hose Barb

P.O.A.

Each (In a Pack of 5) (ex VAT)

Legris Brass Male Pneumatic Quick Connect Coupling, 8mm Hose Barb

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Legris

Coupling Gender

Male

Manufacturer Series

9085

Connection Type

Hose Barb

Hose Barb Connection

8mm

Material

Brass

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

You may be interested in