Technical Document
Specifications
Brand
LegrisThreaded Connection
R 1/4 Male
Coupling Gender
Male
Thread Size
1/4in
Manufacturer Series
9105
Connection Type
Threaded
Material
Brass
Thread Gender
Male
Thread Standard
R
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Seal Material
Perbunan
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Stock information temporarily unavailable.
P.O.A.
Legris Brass Male Pneumatic Quick Connect Coupling, R 1/4 Male Threaded
1
P.O.A.
Legris Brass Male Pneumatic Quick Connect Coupling, R 1/4 Male Threaded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrisThreaded Connection
R 1/4 Male
Coupling Gender
Male
Thread Size
1/4in
Manufacturer Series
9105
Connection Type
Threaded
Material
Brass
Thread Gender
Male
Thread Standard
R
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Seal Material
Perbunan
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
