Legris Brass Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

RS Stock No.: 305-6810Brand: LegrisManufacturers Part No.: 9114 26 13
brand-logo

Technical Document

Specifications

Brand

Legris

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Thread Size

1/4in

Manufacturer Series

9114

Connection Type

Threaded

Material

Brass

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

Stock information temporarily unavailable.

P.O.A.

Legris Brass Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

P.O.A.

Legris Brass Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legris

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Thread Size

1/4in

Manufacturer Series

9114

Connection Type

Threaded

Material

Brass

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C