Legris Brass Male Pneumatic Quick Connect Coupling, 10mm Hose Barb

RS Stock No.: 409-126Brand: LegrisManufacturers Part No.: 9123 19 10

Technical Document

Specifications

Brand

Legris

Coupling Gender

Male

Manufacturer Series

9123

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Brass

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Seal Material

Perbunan

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Stock information temporarily unavailable.

P.O.A.

Legris Brass Male Pneumatic Quick Connect Coupling, 10mm Hose Barb

P.O.A.

Legris Brass Male Pneumatic Quick Connect Coupling, 10mm Hose Barb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legris

Coupling Gender

Male

Manufacturer Series

9123

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Brass

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Seal Material

Perbunan

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C