Legris 19 Series, Threaded-to-Tube Connection Style
Technical Document
Specifications
Brand
LegrisConnection Style
Threaded-to-Tube
Manufacturer Series
19
Body Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Finish
Nickel Plated
Maximum Operating Pressure
35 bar
You may be interested in
RS PRO 19 Series Y Threaded Adaptor Push In 6 mm, R 1/4 Male to R 1/4 Male, Threaded-to-Tube Connection StyleBrand: RS PRO
AED 204.18Each (ex VAT)
P.O.A.
Legris 19 Series, Threaded-to-Tube Connection Style
1
P.O.A.
Legris 19 Series, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO 19 Series Y Threaded Adaptor Push In 6 mm, R 1/4 Male to R 1/4 Male, Threaded-to-Tube Connection StyleBrand: RS PRO
AED 204.18Each (ex VAT)
Technical Document
Specifications
Brand
LegrisConnection Style
Threaded-to-Tube
Manufacturer Series
19
Body Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Finish
Nickel Plated
Maximum Operating Pressure
35 bar
You may be interested in
RS PRO 19 Series Y Threaded Adaptor Push In 6 mm, R 1/4 Male to R 1/4 Male, Threaded-to-Tube Connection StyleBrand: RS PRO
AED 204.18Each (ex VAT)