Legris Brass Male Pneumatic Quick Connect Coupling, Metric M5 x 0.8 Male Threaded

RS Stock No.: 414-0253Brand: LegrisManufacturers Part No.: 9201 20 19
brand-logo

Technical Document

Specifications

Brand

Legris

Threaded Connection

Metric M5 x 0.8 Male

Coupling Gender

Male

Manufacturer Series

9201

Connection Type

Threaded

Material

Brass

Thread Gender

Male

Thread Standard

Metric

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Legris Brass Male Pneumatic Quick Connect Coupling, Metric M5 x 0.8 Male Threaded

P.O.A.

Legris Brass Male Pneumatic Quick Connect Coupling, Metric M5 x 0.8 Male Threaded

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Legris

Threaded Connection

Metric M5 x 0.8 Male

Coupling Gender

Male

Manufacturer Series

9201

Connection Type

Threaded

Material

Brass

Thread Gender

Male

Thread Standard

Metric

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

You may be interested in