Legris Brass Female Pneumatic Quick Connect Coupling, Metric M5 x 0.8 Female Threaded

RS Stock No.: 414-0281Brand: LegrisManufacturers Part No.: 9214 20 19
brand-logo

Technical Document

Specifications

Brand

Legris

Threaded Connection

Metric M5 x 0.8 Female

Coupling Gender

Female

Manufacturer Series

9214

Connection Type

Threaded

Material

Brass

Thread Gender

Female

Thread Standard

Metric

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

Stock information temporarily unavailable.

P.O.A.

Legris Brass Female Pneumatic Quick Connect Coupling, Metric M5 x 0.8 Female Threaded

P.O.A.

Legris Brass Female Pneumatic Quick Connect Coupling, Metric M5 x 0.8 Female Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legris

Threaded Connection

Metric M5 x 0.8 Female

Coupling Gender

Female

Manufacturer Series

9214

Connection Type

Threaded

Material

Brass

Thread Gender

Female

Thread Standard

Metric

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C