Technical Documents
Specifications
Brand
LeitzProduct Type
Hole Punch
Sub Type
Hole Punch
Hole Shape
Round
Number of Holes
2
Sheet Capacity
10
Colour
Black
Country of Origin
China
Product Details
The Leitz Mini Hole Punch is a sustainable and ergonomic office essential designed for effortless paper Punching. Created with 50% post-consumer recycled plastic, this Compact hole Punch not only reduces your carbon footprint but also offers a stylish addition to your workspace. Ideal for home, office, or on-the-go use, the Punch effortlessly accommodates up to 10 sheets of 80 gsm paper. Its ultra-sharp stamps and patented grip zone ensure a comfortable experience, making it easier to Punch through stacks of documents. With a chic black finish and thoughtful design elements, this hole Punch reflects a commitment to modern, eco-friendly stationery, enhancing both your workspace and the environment.
Stock information temporarily unavailable.
AED 72.65
AED 72.65 Each (ex VAT)
AED 76.28
AED 76.28 Each (inc. VAT)
1
AED 72.65
AED 72.65 Each (ex VAT)
AED 76.28
AED 76.28 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
LeitzProduct Type
Hole Punch
Sub Type
Hole Punch
Hole Shape
Round
Number of Holes
2
Sheet Capacity
10
Colour
Black
Country of Origin
China
Product Details
The Leitz Mini Hole Punch is a sustainable and ergonomic office essential designed for effortless paper Punching. Created with 50% post-consumer recycled plastic, this Compact hole Punch not only reduces your carbon footprint but also offers a stylish addition to your workspace. Ideal for home, office, or on-the-go use, the Punch effortlessly accommodates up to 10 sheets of 80 gsm paper. Its ultra-sharp stamps and patented grip zone ensure a comfortable experience, making it easier to Punch through stacks of documents. With a chic black finish and thoughtful design elements, this hole Punch reflects a commitment to modern, eco-friendly stationery, enhancing both your workspace and the environment.