Technical Document
Specifications
Brand
LeitzProduct Type
Hole Punch
Sub Type
Hole Punch
Hole Shape
Round
Number of Holes
2
Sheet Capacity
65
Colour
White
Country of Origin
China
Stock information temporarily unavailable.
AED 404.03
AED 404.03 Each (ex VAT)
AED 424.23
AED 424.23 Each (inc. VAT)
Leitz Hole Punch, 2 Hole, 65 Sheet Capacity
1
AED 404.03
AED 404.03 Each (ex VAT)
AED 424.23
AED 424.23 Each (inc. VAT)
Leitz Hole Punch, 2 Hole, 65 Sheet Capacity
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
LeitzProduct Type
Hole Punch
Sub Type
Hole Punch
Hole Shape
Round
Number of Holes
2
Sheet Capacity
65
Colour
White
Country of Origin
China
