Technical Documents
Specifications
Brand
LeitzProduct Type
Divider Board
Height
700mm
Width
800mm
Wheeled
No
Surface Colour
Grey
Mount Type
Clamp
Foldable
No
Thickness
12mm
Adjustable Height
Yes
Standards/Approvals
EN ISO 11925-2: 2020
Country of Origin
China
Stock information temporarily unavailable.
AED 856.70
AED 856.70 Each (ex VAT)
AED 899.53
AED 899.53 Each (inc. VAT)
1
AED 856.70
AED 856.70 Each (ex VAT)
AED 899.53
AED 899.53 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
LeitzProduct Type
Divider Board
Height
700mm
Width
800mm
Wheeled
No
Surface Colour
Grey
Mount Type
Clamp
Foldable
No
Thickness
12mm
Adjustable Height
Yes
Standards/Approvals
EN ISO 11925-2: 2020
Country of Origin
China