LEM AK Series Current Transducer, 200A nominal current, 4 → 20mA output current

RS Stock No.: 446-0478Brand: LEMManufacturers Part No.: AK 200 B420L
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Bore Size

21.7mm

Supply Voltage

24 V dc, 150 V ac

Series

AK

Mounting Type

Panel Mount

You may be interested in
View all in Current Transformers

Stock information temporarily unavailable.

P.O.A.

LEM AK Series Current Transducer, 200A nominal current, 4 → 20mA output current

P.O.A.

LEM AK Series Current Transducer, 200A nominal current, 4 → 20mA output current

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

LEM

Bore Size

21.7mm

Supply Voltage

24 V dc, 150 V ac

Series

AK

Mounting Type

Panel Mount

You may be interested in