Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEM AK Series Current Transducer, 200A nominal current, 4 → 20mA output current

RS Stock No.: 446-0434Brand: LEMManufacturers Part No.: AK 200 C420L
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Bore Size

19mm

Supply Voltage

24 V dc, 150 V ac

Series

AK

Mounting Type

Panel Mount

Product details

AK/AKR Series Solid Core

Measurement of ac sinusoidal waveform currents
Large aperture
Easy to mount

AK - C10 Series

10 to 50A and 100 to 200A ac self powered current transducers with analogue output
Applications include remote monitoring of automation systems, data loggers and panel meter power consumption

AKR - C420L Series

High isolation between primary and secondary circuits
Use these products for non linear loads or in "noisy" power environments

AK - C420L Series

RMS voltage output signal
High isolation between primary and secondary circuits

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LEM AK Series Current Transducer, 200A nominal current, 4 → 20mA output current

P.O.A.

LEM AK Series Current Transducer, 200A nominal current, 4 → 20mA output current
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

LEM

Bore Size

19mm

Supply Voltage

24 V dc, 150 V ac

Series

AK

Mounting Type

Panel Mount

Product details

AK/AKR Series Solid Core

Measurement of ac sinusoidal waveform currents
Large aperture
Easy to mount

AK - C10 Series

10 to 50A and 100 to 200A ac self powered current transducers with analogue output
Applications include remote monitoring of automation systems, data loggers and panel meter power consumption

AKR - C420L Series

High isolation between primary and secondary circuits
Use these products for non linear loads or in "noisy" power environments

AK - C420L Series

RMS voltage output signal
High isolation between primary and secondary circuits