Technical Document
Specifications
Brand
LEMBore Size
20.1mm
Sensor Technology
Closed Loop
Supply Voltage
12 → 20 V
Series
LF
Mounting Type
Panel Mount
Country of Origin
China
You may be interested in
LEM LF Series Current Transformer, 500A Input, 500:1, 150 mArms Output, 25.5mm Bore, 12 → 15 VBrand: LEM
AED 660.28Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
LEM LF Series Closed Loop Current Sensor, 0 → 500A nominal current, 150mArms output current
1
P.O.A.
LEM LF Series Closed Loop Current Sensor, 0 → 500A nominal current, 150mArms output current
Stock information temporarily unavailable.
1
You may be interested in
LEM LF Series Current Transformer, 500A Input, 500:1, 150 mArms Output, 25.5mm Bore, 12 → 15 VBrand: LEM
AED 660.28Each (ex VAT)
Technical Document
Specifications
Brand
LEMBore Size
20.1mm
Sensor Technology
Closed Loop
Supply Voltage
12 → 20 V
Series
LF
Mounting Type
Panel Mount
Country of Origin
China
You may be interested in
LEM LF Series Current Transformer, 500A Input, 500:1, 150 mArms Output, 25.5mm Bore, 12 → 15 VBrand: LEM
AED 660.28Each (ex VAT)
